
The 74LVC374ABQ-Q100X is a quad 8-bit bus driver from Nexperia, featuring a 20-pin VQCCN package and operating within the -40 to 125°C temperature range. It is designed for automotive applications and meets the AEC-Q100 standard. The device has a propagation delay of 18.8ns and supports supply voltages from 1.2 to 3.6V. It is a logic IC type, specifically a bus driver, with a true output polarity and 2 ports.
Nexperia 74LVC374ABQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 18.8 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC374ABQ-Q100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.