The 74LVC3G04GD,125 is an 8-input inverter logic IC from Nexperia, operating within a temperature range of -40°C to 125°C. It has a supply voltage of 1.65V to 5.5V and a propagation delay of 9.5ns. The device is packaged in a 8-pin VSON package and is suitable for automotive applications.
Nexperia 74LVC3G04GD,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC3G04GD,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.