The 74LVC3G07DC,125 is an 8-channel dual inverter logic IC from Nexperia. It operates over a supply voltage range of 1.65 to 5.5V and features a propagation delay of 8.4ns. The device is available in an 8-pin VSSOP package and is rated for automotive temperature grade. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Nexperia 74LVC3G07DC,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.4 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC3G07DC,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.