The 74LVC3G07GT,115 is an 8-channel dual inverter logic IC with a supply voltage range of 1.65 to 5.5V. It features a propagation delay of 8.4ns and operates over a temperature range of -40 to 125°C, making it suitable for automotive applications. The device is packaged in a 8-pin VSON package with a width of 1mm and a length of 1.95mm.
Nexperia 74LVC3G07GT,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.95 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.4 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC3G07GT,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.