The 74LVC3G17DC is an 8-input dual buffer from Nexperia, operating within a temperature range of -40°C to 125°C. It is designed for use in automotive applications, with a supply voltage range of 1.65V to 5.5V. The device features a propagation delay of 13.1ns and is packaged in a VSSOP-8 package.
Nexperia 74LVC3G17DC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 13.1 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC3G17DC to view detailed technical specifications.
No datasheet is available for this part.