
Quad bilateral switch, 14-pin QFN package. Features four independent, digitally controlled analog switches. Operates across a wide supply voltage range of 1.65V to 5.5V, with a nominal supply of 2.7V. Designed for automotive temperature grades, functioning from -40°C to 125°C. Package dimensions are 2.5mm width and 3mm length.
Nexperia 74LVC4066BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC4066BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.