
The Nexperia 74LVC4066D,118 is a dual multiplexer/demultiplexer with 14 pins. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 1.65V and 5.5V. The device is packaged in a SOP package with dimensions of 3.9mm in width and 8.65mm in length.
Nexperia 74LVC4066D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC4066D,118 to view detailed technical specifications.
No datasheet is available for this part.