
The 74LVC4245APW-Q100J is a dual bus transceiver from Nexperia with a 24-pin TSSOP package. It operates over a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100. The device features a propagation delay of 8.5ns and supports supply voltages between 1.5 and 3.6V. It is a single-function logic IC with 8-bit data transfer capabilities and true output polarity.
Nexperia 74LVC4245APW-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC4245APW-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.