
The 74LVC541AD-Q100J is a 8-bit bus driver from Nexperia with a supply voltage range of 1.2V to 3.6V. It has 20 terminals and operates within a temperature range of -40°C to 125°C. The device is packaged in a 20-pin SOP and meets the AEC-Q100 screening level.
Nexperia 74LVC541AD-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC541AD-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.