
The Nexperia 74LVC573ABQ,115 is a quad 8-bit bus driver with a supply voltage range of 2.7V to 3.6V. It features a propagation delay of 9.5ns and operates over a temperature range of -40°C to 125°C. The device is packaged in a 20-pin DHVQFN with a 2.5mm x 4.5mm footprint and 0.85mm height. It is compliant with the automotive temperature grade and is suitable for use in a variety of logic IC applications.
Nexperia 74LVC573ABQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC573ABQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.