
The 74LVC573AD,112 is an 8-bit true output bus driver from Nexperia. It features a propagation delay of 9.5ns and operates within a temperature range of -40C to 125C. The device is packaged in a 20-pin SOT-163-1 and is designed for use in automotive applications. It can handle supply voltages between 1.2V and 3.6V and has a true output polarity.
Nexperia 74LVC573AD,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC573AD,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.