
The 74LVC573ADB is a 20-pin logic IC with a bus driver function, operating within a temperature range of -40 to 125°C. It features a propagation delay of 9.5ns and supports supply voltages from 1.2 to 3.6V. The device is packaged in a 5.3mm x 7.2mm SSOP-20 package and is compliant with AEC-Q100 standards.
Nexperia 74LVC573ADB,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC573ADB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.