
An 8-bit serial-in/serial-out or parallel-out shift register, this logic IC operates with a supply voltage range of 1.2V to 3.6V, nominal at 3.3V. Featuring positive edge triggering and a right count direction, it boasts a maximum operating frequency of 115MHz and a propagation delay of 18.2ns. The device is housed in a 16-pin QFN package with dimensions of 3.5mm x 2.5mm, suitable for automotive temperature grades from -40°C to 125°C.
Nexperia 74LVC595ABQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 18.2 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 115 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC595ABQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.