The 74LVC74ABQ-Q100X is a 14-channel quad flip-flop integrated circuit from Nexperia. It operates over a supply voltage range of 3.1V to 3.6V and features a propagation delay of 11.9ns. The device is packaged in a 14-pin VQCCN package and is qualified to AEC-Q100 standards. It is designed for use in automotive applications and has a maximum operating temperature of 125°C. The flip-flop has a positive edge trigger type and complementary output polarity.
Nexperia 74LVC74ABQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | D FLIP-FLOP |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.9 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 120 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC74ABQ-Q100X to view detailed technical specifications.
No datasheet is available for this part.