
The 74LVC86AD,112 is a 14-pin dual XOR gate IC from Nexperia, designed for industrial temperature operation. It has a supply voltage range of 2.7 to 3.6V and a propagation delay of 5.8ns. The IC is packaged in a R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length. It has 2 inputs and 4 functions, and is suitable for use in a variety of logic applications.
Nexperia 74LVC86AD,112 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | XOR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 5.8 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC86AD,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.