Automotive-grade 16-bit bus transceiver, featuring 5V tolerant inputs and 3-state outputs. Operates across a -40°C to 125°C temperature range with a nominal supply voltage of 3.3V, supporting a range of 1.2V to 3.6V. This bidirectional transceiver offers 8 bits per port, a common control input, and a propagation delay of 6ns. Packaged in a 56-pin R-PBGA with a terminal position at the bottom.
Nexperia 74LVCH16245AEV,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 4.5 |
| Length | 7 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| HTS Code | 8542.39.00.01 |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVCH16245AEV,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.