
The Nexperia 74LVCH245AD,118 is a dual bus transceiver with 20 terminals, operating within a temperature range of -40°C to 125°C. It has a supply voltage of 1.2V to 3.6V and a propagation delay of 9.5ns. The device is packaged in a 7.5mm wide, 12.8mm long R-PDSO-G20 package. It is designed for automotive applications and is a member of the LVC/LCX/Z family of logic ICs.
Nexperia 74LVCH245AD,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVCH245AD,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.