Dual supply translating transceiver, 3-state, SON 8-Pin. Features 2 bits, 2 ports, and 1 function. Operating temperature range from -40°C to 125°C, with a nominal supply voltage of 1.5V and a maximum of 5.5V. Propagation delay is 23.5ns. Automotive temperature grade.
Nexperia 74LVCH2T45GT,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.95 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 23.5 |
| Number of Bits | 2 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVCH2T45GT,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.