8-bit dual-supply translating transceiver, featuring 2 ports and 24 terminals in a 24-pin R-PQCC-N24 package. Operates with a supply voltage range of 1.2V to 5.5V, with a nominal 1.5V. Offers a maximum propagation delay of 32ns and supports true output polarity. Designed for automotive temperature grades, with an operating temperature range from -40°C to 125°C.
Nexperia 74LVCH8T245BQ,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 3.5 |
| Length | 5.5 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 32 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVCH8T245BQ,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.