The 74LVT02D is a dual NOR gate logic IC from Nexperia, featuring a 3.3V supply voltage and a propagation delay of 5.2ns. It operates over a temperature range of -40°C to 85°C and is available in a 14-pin R-PDSO-G14 package. This industrial-grade logic IC is suitable for use in a variety of applications, including digital logic circuits and gate arrays.
Nexperia 74LVT02D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | NOR GATE |
| Family | LVT |
| Propagation Delay (tpd) | 5.2 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVT02D to view detailed technical specifications.
No datasheet is available for this part.