
The 74LVT02DB,118 is a 14-pin surface mount NOR gate from Nexperia, fabricated using BiCMOS process technology. It features a logic family of LVT and operates over a temperature range of -40°C to 85°C. The device is packaged in a SSOP package with a maximum length of 6.4mm, width of 5.4mm, and height of 1.8mm. It is designed for surface mount applications and is compliant with Jedec MO-150AB standards.
Nexperia 74LVT02DB,118 technical specifications.
| Package/Case | SSOP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 6.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Mounting | Surface Mount |
| Jedec | MO-150AB |
| Logic Family | LVT |
| Logic Function | NOR |
| Process Technology | BiCMOS |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74LVT02DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.