
The Nexperia 74LVT14PW,118 is a 14-input dual inverter logic IC with a supply voltage range of 3.3V to 3.6V. It operates over an industrial temperature range of -40°C to 85°C. The device is packaged in a TSSOP-14 package, measuring 4.4mm in width and 5mm in length. The logic IC type is an inverter, and it has a propagation delay of 6.9ns. The maximum power supply current is 3mA.
Nexperia 74LVT14PW,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | INVERTER |
| Family | LVT |
| Propagation Delay (tpd) | 6.9 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVT14PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.