
The Nexperia 74LVT162244BDGG,11 is an industrial-grade bus driver IC with a 48-pin TSSOP package. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. This IC features a propagation delay of 5ns and supports 4-bit true output polarity. It is designed for use in high-speed digital applications.
Nexperia 74LVT162244BDGG,11 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.25 |
| Length | 12.65 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 5 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVT162244BDGG,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.