
The 74LVT162244BDGG,51 is a 48-pin TSSOP surface mount logic buffer/line driver integrated circuit from Nexperia. It features a BiCMOS process technology and a non-inverting polarity. The device has 4 chips with 16 inputs and 16 outputs, and operates over a temperature range of -40 to 85°C. The package is made of plastic with a maximum seated plane height of 1.2mm and a pin pitch of 0.5mm.
Nexperia 74LVT162244BDGG,51 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12.6(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ED |
| Logic Family | LVT |
| Logic Function | Buffer/Line Driver |
| Number of Elements per Chip | 4 |
| Number of Inputs per Chip | 16 |
| Number of Outputs per Chip | 16 |
| Process Technology | BiCMOS |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74LVT162244BDGG,51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.