The 74LVT162374DGG is a dual 8-bit bus driver from Nexperia, operating within an industrial temperature range of -40°C to 85°C. It is designed to work with a supply voltage of 3.3V to 3.6V and features a propagation delay of 6.2ns. The device is packaged in a TSSOP-48 package and is suitable for use in buffer and line driver applications.
Nexperia 74LVT162374DGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 6.2 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVT162374DGG to view detailed technical specifications.
No datasheet is available for this part.