The 74LVT16500ADL is an 18-bit registered bus transceiver from Nexperia, featuring a dual configuration with 56 terminals. It operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications. The device is supplied with a nominal voltage of 3.3V, with a maximum and minimum supply voltage of 3.6V and 2.7V, respectively. The logic IC type is a registered bus transceiver, and it belongs to the LVT family with a propagation delay of 6.4ns. The device has 2 ports and is available in a 56-pin SSOP package.
Nexperia 74LVT16500ADL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.425 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | LVT |
| Propagation Delay (tpd) | 6.4 |
| Number of Bits | 18 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVT16500ADL to view detailed technical specifications.
No datasheet is available for this part.