The 74LVT16646ADGG is a dual registered bus transceiver from Nexperia, designed for industrial temperature applications. It operates over a supply voltage range of 2.7V to 3.6V and features a propagation delay of 5.3ns. The device is available in a 56-pin TSSOP package and supports 8-bit data transfer. It is suitable for use in logic IC applications, including buffers and line drivers.
Nexperia 74LVT16646ADGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | LVT |
| Propagation Delay (tpd) | 5.3 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVT16646ADGG to view detailed technical specifications.
No datasheet is available for this part.