The 74LVT16652ADL is a dual 8-bit registered bus transceiver from Nexperia, operating within a temperature range of -40°C to 85°C. It features a 56-pin SSOP package and supports a supply voltage of 3.3V, with a maximum voltage of 3.6V and a minimum voltage of 2.7V. This industrial-grade logic IC is designed for registered bus transceiver applications, with a propagation delay of 4.7ns and a true output polarity.
Nexperia 74LVT16652ADL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.425 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | LVT |
| Propagation Delay (tpd) | 4.7 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVT16652ADL to view detailed technical specifications.
No datasheet is available for this part.