
8-channel non-inverting buffer/line driver featuring 3-state outputs and LVT logic family. This BiCMOS integrated circuit offers 8 inputs and 8 outputs within a compact 20-pin DHVQFN EP surface-mount package. The non-lead-frame SMT package measures 4.5mm x 2.5mm x 0.88mm with a 0.5mm pin pitch, adhering to JEDEC MO-241VAC standards. Operating across a temperature range of -40°C to 85°C, this component is designed for efficient signal buffering and line driving applications.
Nexperia 74LVT241BQ,115 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | DHVQFN EP |
| Package Description | Depopulated Heat Sink Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Jedec | MO-241VAC |
| Logic Family | LVT |
| Logic Function | Buffer/Line Driver |
| Number of Elements per Chip | 2 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Process Technology | BiCMOS |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74LVT241BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.