
The Nexperia 74LVT245BD,118 is an industrial-grade bus transceiver with a 20-pin SOP package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage of 3.3V to 3.6V. This device features a propagation delay of 4ns and supports 8-bit data transfer. It has two ports and true output polarity, making it suitable for various logic IC applications.
Nexperia 74LVT245BD,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVT |
| Propagation Delay (tpd) | 4 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVT245BD,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.