Bus XCVR Single 8-CH 3-ST 20-Pin SO T/R
Nexperia 74LVT245D,118 technical specifications.
| Logic Family | LVT |
| Logic Function | Bus Transceiver |
| Data Flow Direction | Bi-Directional |
| Number of Elements per Chip | 1 |
| Polarity | Non-Inverting |
| Process Technology | BiCMOS |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 20 |
| Package/Case | SO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74LVT245D,118 to view detailed technical specifications.
No datasheet is available for this part.