The 74LVTH244APW is a dual 4-bit bus driver from Nexperia with a supply voltage range of 3.2V to 3.6V. It features a propagation delay of 4.1ns and 5.1ns at nominal supply voltage. The device operates over an industrial temperature range of -40°C to 85°C and has a maximum current of 12mA. It is packaged in a TSSOP20 package with a width of 4.4mm and a length of 6.5mm.
Nexperia 74LVTH244APW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 5.1 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 12 |
| Count Direction | UNIDIRECTIONAL |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVTH244APW to view detailed technical specifications.
No datasheet is available for this part.