The Nexperia 74LVTH244APW-Q100 is a dual 4-bit bus driver with a logic IC type of BUS DRIVER. It operates within a supply voltage range of 2.7V to 3.6V and has a propagation delay of 5.1ns. The device is packaged in a TSSOP-20 and is compliant with AEC-Q100. It has a temperature grade of INDUSTRIAL and can operate within a temperature range of -40°C to 85°C.
Nexperia 74LVTH244APW-Q100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 5.1 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVTH244APW-Q100 to view detailed technical specifications.
No datasheet is available for this part.