
The 74VHC08BQ,115 is a 14-element 2-IN 1-OUT VHC CMOS AND gate. It is packaged in a surface mount DHVQFN EP package with a pin count of 14. The device is suitable for use in applications with operating temperatures ranging from -40°C to 125°C. The 74VHC08BQ,115 is a member of the VHC logic family and is fabricated using CMOS process technology.
Nexperia 74VHC08BQ,115 technical specifications.
| Package/Case | DHVQFN EP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Jedec | MO-241VAA |
| Logic Family | VHC |
| Logic Function | AND |
| Process Technology | CMOS |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74VHC08BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.