
The 74VHC14PW,118 is a 14-channel dual inverter logic IC from Nexperia. It operates over a supply voltage range of 2V to 5.5V and features a propagation delay of 20.5ns. The device is packaged in a TSSOP-14 package and is suitable for use in automotive applications. The IC has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a member of the AHC/VHC/H/U/V logic family.
Nexperia 74VHC14PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 20.5 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74VHC14PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.