
The 74VHC244BQ,115 is a quad 2-port bus driver with 20 terminals in a HVQCCN package. It operates over a supply voltage range of 2.0 to 5.5V and has a temperature grade of AUTOMOTIVE, suitable for use in automotive applications. The device has a propagation delay of 15ns and is available in a 2.5mm wide, 4.5mm long package.
Nexperia 74VHC244BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74VHC244BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.