
8-bit serial-in/serial-out or parallel-out shift register with output latches. Features a 2V to 5.5V supply voltage range and operates at a maximum frequency of 90MHz. This automotive-grade logic IC offers a 20.1ns propagation delay and an inverted output polarity. Packaged in a 16-pin QFN (R-PQCC-N16) with dimensions of 2.5mm x 3.5mm, it supports a temperature range of -40°C to 125°C.
Nexperia 74VHC595BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN SERIAL OUT |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 20.1 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74VHC595BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.