
The 74VHC595D,118 is a serial-in serial-out shift register with 8 bits, operating at a supply voltage of 5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a 16-pin SOP package with dimensions of 3.9mm width and 9.9mm length. It is designed for automotive applications and has a propagation delay of 20.1ns. The shift register has a positive edge trigger and inverted output polarity, and it can operate at frequencies as high as 90MHz.
Nexperia 74VHC595D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN SERIAL OUT |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 20.1 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74VHC595D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.