
The Nexperia 74VHCT244BQ,115 is a quad 4-bit bus driver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 20 terminals and is packaged in a 20-pin HVQCCN. The device is designed for automotive applications and has a supply voltage range of 4.5V to 5.5V. The propagation delay is 10.5ns and it has two ports with true output polarity.
Nexperia 74VHCT244BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74VHCT244BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.