
The BAS116H,115 is a dual silicon rectifier diode with a maximum reverse voltage of 85V and a maximum power dissipation of 0.375W. It has a maximum operating temperature of 150°C and features a dual terminal position. This device is suitable for general purpose rectification applications.
Nexperia BAS116H,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Power Dissipation-Max | 0.375 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS116H,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.