
Switching rectifier diode, 100V reverse voltage, 0.25A forward current, and 4ns switching speed. Features a maximum power dissipation of 0.55W and operates across a wide temperature range from -65°C to 150°C. This silicon diode is housed in a 2-pin SOD-323F package, suitable for automotive applications.
Nexperia BAS16J,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.55 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS16J,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.