High-speed switching rectifier diode, featuring a 2-pin DFN package with bottom terminal position. This silicon diode offers a maximum repetitive peak reverse voltage of 100V and a maximum power dissipation of 0.25W. Operating across a wide temperature range from -65°C to 150°C, it is designed for efficient switching applications.
Nexperia BAS16L,315 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS16L,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.