
The BAS16VV,115 is a dual rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a pin count of 6 and a terminal position of dual. The diode element material is SILICON and the diode type is a rectifier diode. The maximum reverse voltage is 100V and the maximum power dissipation is 0.18W.
Nexperia BAS16VV,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 3 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.18 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS16VV,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.