The BAS20,215 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a dual terminal position and a JEDEC package code of TO-236AB. The diode has a maximum reverse voltage of 200V and a maximum power dissipation of 0.25W.
Nexperia BAS20,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS20,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.