
The BAS216,135 is a 2-pin surface mount general purpose rectifier from Nexperia, packaged in a very small ceramic rectangular surface mounted package with no lead. It has a maximum package width of 1.4mm and seated plane height of 1.6mm. The device is designed for surface mount applications and is made of ceramic material. The BAS216,135 operates within a typical operating temperature range of -40°C to 150°C.
Nexperia BAS216,135 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD |
| Package Description | Very Small Ceramic Rectangular Surface Mounted Package |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Width (mm) | 1.4(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | H2HX9 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nexperia BAS216,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.