The BAS21AVD,165 is a general purpose rectifier diode from Nexperia, featuring a maximum operating temperature of 150 degrees Celsius. It has six terminals with dual positioning and a pin count of six. The diode element is made of silicon and is a rectifier diode type. It can withstand a maximum reverse voltage of 250V and has a maximum power dissipation of 0.25W.
Nexperia BAS21AVD,165 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 3 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS21AVD,165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.