The BAS21GW is a silicon rectifier diode with a maximum reverse voltage of 250V and a maximum power dissipation of 0.38W. It has a dual terminal position and is suitable for operation over a temperature range of -55 to 150°C. This diode is a general purpose rectifier, suitable for a variety of applications.
Nexperia BAS21GW technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Power Dissipation-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS21GW to view detailed technical specifications.
No datasheet is available for this part.