The BAS29 is a single-element silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a 3-pin TO-236AB package and a maximum reverse voltage of 110 volts. The diode has a maximum power dissipation of 0.25 watts and is suitable for general-purpose rectification applications.
Nexperia BAS29 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 110 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS29 to view detailed technical specifications.
No datasheet is available for this part.