The BAS316/B,115 is a general purpose rectifier diode packaged in a small outline diode package, SOD-323. It is a surface mount device with a lead-frame SMT package type. The diode has a maximum package length of 1.8mm, width of 1.35mm, and height of 1.05mm. It is made of plastic and has a pin count of 2. The device is suitable for use in a variety of applications where a general purpose rectifier diode is required.
Nexperia BAS316/B,115 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.8(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1.05(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Cage Code | H2HX9 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia BAS316/B,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.