Nexperia BAS316Z technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS316Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.